50-1-25 | |
---|---|
DigiKey Part Number | 50-1-25-ND |
Manufacturer | |
Manufacturer Product Number | 50-1-25 |
Description | DESOLDER BRAID ROSIN 0.03" 25' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Non Activated (R), Lead Free White 0.030" (0.76mm) 25' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | Rosin, Non Activated (R), Lead Free | |
ESD Protection | - | |
Color | White | |
Width | 0.030" (0.76mm) | |
Length | 25' (7.62m) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.22000 | ¥171.22 |
5 | ¥166.18200 | ¥830.91 |
10 | ¥161.14100 | ¥1,611.41 |
25 | ¥151.07160 | ¥3,776.79 |
50 | ¥130.92780 | ¥6,546.39 |