LRF624520MKDX | |
---|---|
DigiKey Part Number | 565-LRF624520MKDX-ND |
Manufacturer | |
Manufacturer Product Number | LRF624520MKDX |
Description | COMMON MODE COILS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Uncoated Nanocrystalline Ferrite Core Toroid Type Length Width 2.598" (66.00mm) Diameter 0.945" (24.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Nanocrystalline | |
Diameter | 2.598" (66.00mm) | |
Inductance Factor (Al) | 32.3 µH | |
Tolerance | - | |
Gap | Ungapped | |
Effective Length (le) mm | 168.1 | |
Effective Area (Ae) mm² | 136.0 | |
Finish | Uncoated | |
Height | 0.945" (24.00mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.32000 | ¥134.32 |
40 | ¥127.64150 | ¥5,105.66 |