HHXF350ARA471MJH0G | |
---|---|
DigiKey Part Number | 565-HHXF350ARA471MJH0GTR-ND - Tape & Reel (TR) 565-HHXF350ARA471MJH0GCT-ND - Cut Tape (CT) 565-HHXF350ARA471MJH0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXF350ARA471MJH0G |
Description | ALUMINUM CAPACITOR |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 11mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 11mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 580 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.31000 | ¥18.31 |
10 | ¥14.04700 | ¥140.47 |
50 | ¥12.90580 | ¥645.29 |
100 | ¥10.70150 | ¥1,070.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥10.70150 | ¥2,140.30 |
400 | ¥9.67978 | ¥3,871.91 |
600 | ¥8.60415 | ¥5,162.49 |
1,000 | ¥7.52872 | ¥7,528.72 |
2,000 | ¥7.25981 | ¥14,519.62 |
5,000 | ¥6.99093 | ¥34,954.65 |
10,000 | ¥6.85648 | ¥68,564.80 |