HHXB500ARA680MHA0G | |
---|---|
DigiKey Part Number | 565-4190-2-ND - Tape & Reel (TR) 565-4190-1-ND - Cut Tape (CT) 565-4190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXB500ARA680MHA0G |
Description | CAP ALUM HYB 68UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Hybrid | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥10.18800 | ¥101.88 |
50 | ¥9.29180 | ¥464.59 |
100 | ¥7.61210 | ¥761.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.07542 | ¥3,037.71 |
1,000 | ¥5.36067 | ¥5,360.67 |
2,500 | ¥5.00332 | ¥12,508.30 |
5,000 | ¥4.82464 | ¥24,123.20 |
12,500 | ¥4.55661 | ¥56,957.62 |