HHXB160ARA820MF61G | |
---|---|
DigiKey Part Number | 565-4178-2-ND - Tape & Reel (TR) 565-4178-1-ND - Cut Tape (CT) 565-4178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXB160ARA820MF61G |
Description | CAP ALUM HYB 82UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 82 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Hybrid | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥5.72200 | ¥57.22 |
50 | ¥5.00300 | ¥250.15 |
100 | ¥4.07700 | ¥407.70 |
500 | ¥3.33580 | ¥1,667.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.59619 | ¥2,596.19 |
2,000 | ¥2.42871 | ¥4,857.42 |
5,000 | ¥2.30308 | ¥11,515.40 |
10,000 | ¥2.21932 | ¥22,193.20 |
25,000 | ¥2.13558 | ¥53,389.50 |