HHXB160ARA151MF80G | |
---|---|
DigiKey Part Number | 565-4175-2-ND - Tape & Reel (TR) 565-4175-1-ND - Cut Tape (CT) 565-4175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXB160ARA151MF80G |
Description | CAP ALUM HYB 150UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 2.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥6.33800 | ¥63.38 |
50 | ¥5.77980 | ¥288.99 |
100 | ¥4.73460 | ¥473.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥3.55640 | ¥3,200.76 |
1,800 | ¥3.33409 | ¥6,001.36 |
2,700 | ¥3.11182 | ¥8,401.91 |
4,500 | ¥3.00068 | ¥13,503.06 |
9,000 | ¥2.88955 | ¥26,005.95 |
22,500 | ¥2.83398 | ¥63,764.55 |