HHXA350ARA271MJA0G | |
---|---|
DigiKey Part Number | 565-4162-2-ND - Tape & Reel (TR) 565-4162-1-ND - Cut Tape (CT) 565-4162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXA350ARA271MJA0G |
Description | CAP ALUM HYB 270UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Hybrid | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.32000 | ¥17.32 |
10 | ¥13.32500 | ¥133.25 |
50 | ¥12.23920 | ¥611.96 |
100 | ¥10.14810 | ¥1,014.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥8.15924 | ¥4,079.62 |
1,000 | ¥7.13933 | ¥7,139.33 |
2,500 | ¥6.88435 | ¥17,210.88 |
5,000 | ¥6.62938 | ¥33,146.90 |
12,500 | ¥6.37440 | ¥79,680.00 |