EMZA160ARA100MD61G | |
---|---|
DigiKey Part Number | 565-EMZA160ARA100MD61GTR-ND - Tape & Reel (TR) 565-EMZA160ARA100MD61GCT-ND - Cut Tape (CT) 565-EMZA160ARA100MD61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA160ARA100MD61G |
Description | CAP ALUM 10UF 20% 16V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 36 mA @ 120 Hz | |
Ripple Current @ High Frequency | 90 mA @ 100 kHz | |
Impedance | 1.35 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.32300 | ¥23.23 |
50 | ¥1.71260 | ¥85.63 |
100 | ¥1.39400 | ¥139.40 |
500 | ¥1.10078 | ¥550.39 |
1,000 | ¥0.92951 | ¥929.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.88059 | ¥1,761.18 |
4,000 | ¥0.83167 | ¥3,326.68 |
10,000 | ¥0.78276 | ¥7,827.60 |
14,000 | ¥0.75829 | ¥10,616.06 |
50,000 | ¥0.68491 | ¥34,245.50 |
100,000 | ¥0.63599 | ¥63,599.00 |