ELRB451VSN121MR46M | |
---|---|
DigiKey Part Number | 565-ELRB451VSN121MR46M-ND |
Manufacturer | |
Manufacturer Product Number | ELRB451VSN121MR46M |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.6995 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.15 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.909" (48.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.59000 | ¥82.59 |
10 | ¥71.55700 | ¥715.57 |
50 | ¥64.21380 | ¥3,210.69 |
400 | ¥53.20590 | ¥21,282.36 |
800 | ¥48.80268 | ¥39,042.14 |
1,200 | ¥46.78453 | ¥56,141.44 |