ELRB421VSN161MR51M | |
---|---|
DigiKey Part Number | 565-ELRB421VSN161MR51M-ND |
Manufacturer | |
Manufacturer Product Number | ELRB421VSN161MR51M |
Description | CAP ALUM 420V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 160 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.7787 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.39 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.106" (53.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.73000 | ¥89.73 |
10 | ¥77.76300 | ¥777.63 |
50 | ¥69.78660 | ¥3,489.33 |
400 | ¥57.82288 | ¥23,129.15 |
800 | ¥53.03749 | ¥42,429.99 |
1,200 | ¥50.84421 | ¥61,013.05 |