APXT160ARA271MF80G | |
---|---|
DigiKey Part Number | 565-APXT160ARA271MF80GTR-ND - Tape & Reel (TR) 565-APXT160ARA271MF80GCT-ND - Cut Tape (CT) 565-APXT160ARA271MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXT160ARA271MF80G |
Description | CAP ALUM POLY 270UF 20% 16V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 15000 Hrs @ 105°C |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 142.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.85 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥3.85900 | ¥38.59 |
50 | ¥3.25100 | ¥162.55 |
100 | ¥2.64680 | ¥264.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥1.97346 | ¥1,776.11 |
1,800 | ¥1.85738 | ¥3,343.28 |
2,700 | ¥1.74130 | ¥4,701.51 |
4,500 | ¥1.62521 | ¥7,313.45 |
9,000 | ¥1.56717 | ¥14,104.53 |
22,500 | ¥1.54395 | ¥34,738.88 |
45,000 | ¥1.50913 | ¥67,910.85 |