APXK6R3ARA331MF61G | |
---|---|
DigiKey Part Number | 565-3674-2-ND - Tape & Reel (TR) 565-3674-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | APXK6R3ARA331MF61G |
Description | CAP ALUM POLY 180UF 20% 16V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 17mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.39 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥6.11600 | ¥61.16 |
50 | ¥5.34620 | ¥267.31 |
100 | ¥4.35530 | ¥435.53 |
500 | ¥3.56372 | ¥1,781.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.06874 | ¥3,068.74 |
2,000 | ¥2.87081 | ¥5,741.62 |
5,000 | ¥2.72231 | ¥13,611.55 |
10,000 | ¥2.62331 | ¥26,233.10 |
25,000 | ¥2.52432 | ¥63,108.00 |