APXK4R0ARA181MF46G | |
---|---|
DigiKey Part Number | 565-APXK4R0ARA181MF46GTR-ND - Tape & Reel (TR) 565-APXK4R0ARA181MF46GCT-ND - Cut Tape (CT) 565-APXK4R0ARA181MF46GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXK4R0ARA181MF46G |
Description | CAP ALUM POLY 150UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 19mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.78 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥3.29200 | ¥32.92 |
50 | ¥2.42680 | ¥121.34 |
100 | ¥2.15920 | ¥215.92 |
500 | ¥1.70172 | ¥850.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.55912 | ¥1,559.12 |
2,000 | ¥1.44111 | ¥2,882.22 |
3,000 | ¥1.38168 | ¥4,145.04 |
5,000 | ¥1.31562 | ¥6,578.10 |
7,000 | ¥1.27686 | ¥8,938.02 |
10,000 | ¥1.23946 | ¥12,394.60 |
25,000 | ¥1.15848 | ¥28,962.00 |
50,000 | ¥1.10929 | ¥55,464.50 |