APXK2R5ARA331MF46G | |
---|---|
DigiKey Part Number | 565-APXK2R5ARA331MF46GTR-ND - Tape & Reel (TR) 565-APXK2R5ARA331MF46GCT-ND - Cut Tape (CT) 565-APXK2R5ARA331MF46GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXK2R5ARA331MF46G |
Description | CAP ALUM POLY 220UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥5.47600 | ¥54.76 |
50 | ¥4.79120 | ¥239.56 |
100 | ¥3.90380 | ¥390.38 |
500 | ¥3.19410 | ¥1,597.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.75045 | ¥2,750.45 |
2,000 | ¥2.57300 | ¥5,146.00 |
5,000 | ¥2.43989 | ¥12,199.45 |
10,000 | ¥2.35117 | ¥23,511.70 |
25,000 | ¥2.26244 | ¥56,561.00 |