APXK160ARA101MF61G | |
---|---|
DigiKey Part Number | 565-3675-2-ND - Tape & Reel (TR) 565-3675-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | APXK160ARA101MF61G |
Description | CAP ALUM POLY 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.49 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥5.27100 | ¥52.71 |
50 | ¥4.61220 | ¥230.61 |
100 | ¥3.75760 | ¥375.76 |
500 | ¥3.07458 | ¥1,537.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.64758 | ¥2,647.58 |
2,000 | ¥2.47678 | ¥4,953.56 |
5,000 | ¥2.34868 | ¥11,743.40 |
10,000 | ¥2.26328 | ¥22,632.80 |
25,000 | ¥2.17787 | ¥54,446.75 |