APXG250ARA101MHA0G | |
---|---|
DigiKey Part Number | 565-4307-2-ND - Tape & Reel (TR) 565-4307-1-ND - Cut Tape (CT) 565-4307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXG250ARA101MHA0G |
Description | CAP ALUM POLY 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.3 A @ 100 kHz | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥5.24600 | ¥52.46 |
50 | ¥4.58920 | ¥229.46 |
100 | ¥3.73960 | ¥373.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.05962 | ¥1,529.81 |
1,000 | ¥2.63477 | ¥2,634.77 |
2,500 | ¥2.46478 | ¥6,161.95 |
5,000 | ¥2.33728 | ¥11,686.40 |
12,500 | ¥2.21489 | ¥27,686.12 |
25,000 | ¥2.16730 | ¥54,182.50 |