APXF6R3ARA331MF61G | |
---|---|
DigiKey Part Number | 565-APXF6R3ARA331MF61GTR-ND - Tape & Reel (TR) 565-APXF6R3ARA331MF61GCT-ND - Cut Tape (CT) 565-APXF6R3ARA331MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXF6R3ARA331MF61G |
Description | CAP ALUM POLY 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥3.40700 | ¥34.07 |
50 | ¥2.71260 | ¥135.63 |
100 | ¥2.23960 | ¥223.96 |
500 | ¥1.75000 | ¥875.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.48006 | ¥1,480.06 |
2,000 | ¥1.39304 | ¥2,786.08 |
5,000 | ¥1.30598 | ¥6,529.90 |
10,000 | ¥1.21891 | ¥12,189.10 |
25,000 | ¥1.17538 | ¥29,384.50 |
50,000 | ¥1.13184 | ¥56,592.00 |