CZ5347B TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CZ5347BTRPBFREETR-ND - Tape & Reel (TR) 1514-CZ5347BTRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CZ5347B TR PBFREE |
Description | DIODE ZENER 10V 5W DO201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 5 W ±5% Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 1 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 7.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-201 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥6.74800 | ¥67.48 |
100 | ¥5.24850 | ¥524.85 |
500 | ¥4.44856 | ¥2,224.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,400 | ¥3.62381 | ¥5,073.33 |
2,800 | ¥3.41138 | ¥9,551.86 |
7,000 | ¥3.24894 | ¥22,742.58 |
9,800 | ¥3.09898 | ¥30,370.00 |