CMZ5937B TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-CMZ5937BTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMZ5937BTR13PBFREECT-ND - Cut Tape (CT) 1514-CMZ5937BTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMZ5937B TR13 PBFREE |
Description | DIODE ZENER 33V 1.5W SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 1.5 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 33 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 25.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.49900 | ¥44.99 |
100 | ¥3.12630 | ¥312.63 |
500 | ¥2.44078 | ¥1,220.39 |
1,000 | ¥1.98382 | ¥1,983.82 |
2,000 | ¥1.77344 | ¥3,546.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.68326 | ¥8,416.30 |
10,000 | ¥1.56302 | ¥15,630.20 |
25,000 | ¥1.52695 | ¥38,173.75 |
50,000 | ¥1.48803 | ¥74,401.50 |