CMZ5931B TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-CMZ5931BTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMZ5931BTR13PBFREECT-ND - Cut Tape (CT) 1514-CMZ5931BTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMZ5931B TR13 PBFREE |
Description | DIODE ZENER 18V 1.5W SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1.5 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | CMZ5931B TR13 PBFREE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 12 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 13.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.01000 | ¥60.10 |
100 | ¥4.16070 | ¥416.07 |
500 | ¥3.47636 | ¥1,738.18 |
1,000 | ¥2.95857 | ¥2,958.57 |
2,000 | ¥2.63498 | ¥5,269.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.49627 | ¥12,481.35 |
10,000 | ¥2.31137 | ¥23,113.70 |
25,000 | ¥2.28848 | ¥57,212.00 |