CMSZ5222B TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CMSZ5222BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMSZ5222BTRPBFREECT-ND - Cut Tape (CT) 1514-CMSZ5222BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSZ5222B TR PBFREE |
Description | DIODE ZENER 2.5V 500MW SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.5 V 500 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.38100 | ¥23.81 |
100 | ¥1.20360 | ¥120.36 |
500 | ¥0.98190 | ¥490.95 |
1,000 | ¥0.72854 | ¥728.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.43052 | ¥1,291.56 |
6,000 | ¥0.41161 | ¥2,469.66 |
9,000 | ¥0.39171 | ¥3,525.39 |