CMPZ5235B TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CMPZ5235BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMPZ5235BTRPBFREECT-ND - Cut Tape (CT) 1514-CMPZ5235BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPZ5235B TR PBFREE |
Description | DIODE ZENER 6.8V 350MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.98000 | ¥29.80 |
100 | ¥2.06970 | ¥206.97 |
500 | ¥1.61586 | ¥807.93 |
1,000 | ¥1.31340 | ¥1,313.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.17414 | ¥3,522.42 |
6,000 | ¥1.11443 | ¥6,686.58 |
9,000 | ¥1.03483 | ¥9,313.47 |
30,000 | ¥1.01095 | ¥30,328.50 |
75,000 | ¥0.98518 | ¥73,888.50 |