CMPZ5234B TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CMPZ5234BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMPZ5234BTRPBFREECT-ND - Cut Tape (CT) 1514-CMPZ5234BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPZ5234B TR PBFREE |
Description | DIODE ZENER 6.2V 350MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.10300 | ¥31.03 |
100 | ¥2.15590 | ¥215.59 |
500 | ¥1.68334 | ¥841.67 |
1,000 | ¥1.36816 | ¥1,368.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.22304 | ¥3,669.12 |
6,000 | ¥1.16087 | ¥6,965.22 |
9,000 | ¥1.07795 | ¥9,701.55 |
30,000 | ¥1.05307 | ¥31,592.10 |
75,000 | ¥1.02623 | ¥76,967.25 |