CMPP6027R BK | |
---|---|
DigiKey Part Number | CMPP6027RBK-ND |
Manufacturer | |
Manufacturer Product Number | CMPP6027R BK |
Description | PROGRAMMABLE UJT SOT-23 |
Customer Reference | |
Detailed Description | Programmable Unijunction Transistor (UJT) 40V 167 mW TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage | 40V | |
Power Dissipation (Max) | 167 mW | |
Voltage - Output | 6V | |
Voltage - Offset (Vt) | 1.6 V | |
Current - Gate to Anode Leakage (Igao) | 10 nA | |
Current - Valley (Iv) | 50 µA | |
Current - Peak | 2 µA | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |