CMOZ3L6 TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CMOZ3L6TRPBFREETR-ND - Tape & Reel (TR) 1514-CMOZ3L6TRPBFREECT-ND - Cut Tape (CT) 1514-CMOZ3L6TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMOZ3L6 TR PBFREE |
Description | DIODE ZENER 3.6V 250MW SOD523 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 250 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | CMOZ3L6 TR PBFREE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 1700 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.58100 | ¥45.81 |
100 | ¥3.17140 | ¥317.14 |
500 | ¥2.65012 | ¥1,325.06 |
1,000 | ¥2.25540 | ¥2,255.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.00872 | ¥6,026.16 |
6,000 | ¥1.90299 | ¥11,417.94 |
9,000 | ¥1.76202 | ¥15,858.18 |
30,000 | ¥1.74458 | ¥52,337.40 |