CMLT3904EG TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CMLT3904EGTRPBFREETR-ND - Tape & Reel (TR) 1514-CMLT3904EGTRPBFREECT-ND - Cut Tape (CT) 1514-CMLT3904EGTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLT3904EG TR PBFREE |
Description | TRANS NPN 60V 0.2A SOT563 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 300MHz 150mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 100mA, 1V | |
Power - Max | 150mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.56300 | ¥35.63 |
100 | ¥2.47940 | ¥247.94 |
500 | ¥1.93570 | ¥967.85 |
1,000 | ¥1.57341 | ¥1,573.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.40650 | ¥4,219.50 |
6,000 | ¥1.33500 | ¥8,010.00 |
9,000 | ¥1.23964 | ¥11,156.76 |
30,000 | ¥1.21103 | ¥36,330.90 |