CMKT3904 TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CMKT3904TRPBFREETR-ND - Tape & Reel (TR) 1514-CMKT3904TRPBFREECT-ND - Cut Tape (CT) 1514-CMKT3904TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMKT3904 TR PBFREE |
Description | TRANS 2NPN 60V 0.2A SOT363 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 300MHz 350mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 350mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.34900 | ¥33.49 |
100 | ¥2.32820 | ¥232.82 |
500 | ¥1.81792 | ¥908.96 |
1,000 | ¥1.47755 | ¥1,477.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.32086 | ¥3,962.58 |
6,000 | ¥1.25369 | ¥7,522.14 |
9,000 | ¥1.16415 | ¥10,477.35 |
30,000 | ¥1.13728 | ¥34,118.40 |