CMKD7000 TR PBFREE

DigiKey Part Number
1514-CMKD7000TRPBFREETR-ND - Tape & Reel (TR)
1514-CMKD7000TRPBFREECT-ND - Cut Tape (CT)
1514-CMKD7000TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMKD7000 TR PBFREE
Description
DIODE ARRAY GP 100V 200MA SOT363
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 2 Pair Series Connection 100 V 200mA Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 100 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.37300¥23.73
100¥1.19690¥119.69
500¥0.97676¥488.38
1,000¥0.72465¥724.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.60969¥1,829.07
6,000¥0.58290¥3,497.40
9,000¥0.50413¥4,537.17
30,000¥0.49468¥14,840.40
75,000¥0.40961¥30,720.75
150,000¥0.40330¥60,495.00
Manufacturers Standard Package