CMHZ5242B TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CMHZ5242BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMHZ5242BTRPBFREECT-ND - Cut Tape (CT) 1514-CMHZ5242BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMHZ5242B TR PBFREE |
Description | DIODE ZENER 12V 500MW SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.22900 | ¥52.29 |
100 | ¥3.61960 | ¥361.96 |
500 | ¥3.02406 | ¥1,512.03 |
1,000 | ¥2.57368 | ¥2,573.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.29220 | ¥6,876.60 |
6,000 | ¥2.17157 | ¥13,029.42 |
9,000 | ¥2.01071 | ¥18,096.39 |
30,000 | ¥1.99081 | ¥59,724.30 |