CMHZ5230B TR13 | |
---|---|
DigiKey Part Number | CMHZ5230BTR13TR-ND - Tape & Reel (TR) CMHZ5230BTR13CT-ND - Cut Tape (CT) CMHZ5230BTR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMHZ5230B TR13 |
Description | DIODE ZENER 4.7V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 19 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.50700 | ¥45.07 |
100 | ¥3.11970 | ¥311.97 |
500 | ¥2.60644 | ¥1,303.22 |
1,000 | ¥2.21829 | ¥2,218.29 |
2,000 | ¥1.97565 | ¥3,951.30 |
5,000 | ¥1.87165 | ¥9,358.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.73301 | ¥17,330.10 |
30,000 | ¥1.70528 | ¥51,158.40 |