CMHZ5226B TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CMHZ5226BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMHZ5226BTRPBFREECT-ND - Cut Tape (CT) 1514-CMHZ5226BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMHZ5226B TR PBFREE |
Description | DIODE ZENER 3.3V 500MW SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 28 Ohms | |
Current - Reverse Leakage @ Vr | 25 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.24100 | ¥22.41 |
100 | ¥1.34310 | ¥134.31 |
500 | ¥1.24378 | ¥621.89 |
1,000 | ¥0.84577 | ¥845.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.77862 | ¥2,335.86 |
6,000 | ¥0.74627 | ¥4,477.62 |
9,000 | ¥0.67164 | ¥6,044.76 |
30,000 | ¥0.66169 | ¥19,850.70 |
75,000 | ¥0.62189 | ¥46,641.75 |