CMHZ5222B TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CMHZ5222BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMHZ5222BTRPBFREECT-ND - Cut Tape (CT) 1514-CMHZ5222BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMHZ5222B TR PBFREE |
Description | DIODE ZENER 2.5V 500MW SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.5 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.49600 | ¥24.96 |
100 | ¥1.26020 | ¥126.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.53068 | ¥7,960.20 |
30,000 | ¥0.52073 | ¥15,621.90 |
75,000 | ¥0.43118 | ¥32,338.50 |
150,000 | ¥0.42455 | ¥63,682.50 |