CMDZ5233B TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CMDZ5233BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMDZ5233BTRPBFREECT-ND - Cut Tape (CT) 1514-CMDZ5233BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMDZ5233B TR PBFREE |
Description | DIODE ZENER 6V 250MW SOD323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6 V 250 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.24100 | ¥22.41 |
100 | ¥1.34310 | ¥134.31 |
500 | ¥1.24374 | ¥621.87 |
1,000 | ¥0.84574 | ¥845.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.77859 | ¥2,335.77 |
6,000 | ¥0.74625 | ¥4,477.50 |
9,000 | ¥0.67162 | ¥6,044.58 |
30,000 | ¥0.66167 | ¥19,850.10 |
75,000 | ¥0.62187 | ¥46,640.25 |