CLL5248B TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CLL5248BTRPBFREETR-ND - Tape & Reel (TR) 1514-CLL5248BTRPBFREECT-ND - Cut Tape (CT) 1514-CLL5248BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLL5248B TR PBFREE |
Description | DIODE ZENER 18V 500MW SOD80 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±5% Surface Mount SOD-80 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 21 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.02900 | ¥30.29 |
100 | ¥2.10420 | ¥210.42 |
500 | ¥1.64278 | ¥821.39 |
1,000 | ¥1.33532 | ¥1,335.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.19370 | ¥2,984.25 |
5,000 | ¥1.13300 | ¥5,665.00 |
12,500 | ¥1.05208 | ¥13,151.00 |
25,000 | ¥1.02780 | ¥25,695.00 |
62,500 | ¥1.00160 | ¥62,600.00 |