CLL5236B TR PBFREE

DigiKey Part Number
1514-CLL5236BTRPBFREETR-ND - Tape & Reel (TR)
1514-CLL5236BTRPBFREECT-ND - Cut Tape (CT)
1514-CLL5236BTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLL5236B TR PBFREE
Description
DIODE ZENER 7.5V 500MW SOD80
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 500 mW ±5% Surface Mount SOD-80
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
6 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 6 V
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.79000¥2.79
10¥1.96200¥19.62
100¥0.99260¥99.26
500¥0.80966¥404.83
1,000¥0.60071¥600.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.50543¥1,263.58
5,000¥0.48321¥2,416.05
12,500¥0.41791¥5,223.88
25,000¥0.41008¥10,252.00
62,500¥0.33955¥21,221.88
125,000¥0.33433¥41,791.25
Manufacturers Standard Package