2N6028 PBFREE | |
---|---|
DigiKey Part Number | 1514-2N6028PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N6028 PBFREE |
Description | PROGRAMMABLE UJT 40V TO226-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Programmable Unijunction Transistor (UJT) 40V 300 mW TO-226-3, TO-92-3 (TO-226AA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage | 40V | |
Power Dissipation (Max) | 300 mW | |
Voltage - Output | 6V | |
Voltage - Offset (Vt) | 600 mV | |
Current - Gate to Anode Leakage (Igao) | 10 nA | |
Current - Valley (Iv) | 25 µA | |
Current - Peak | 150 nA | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.10382 | ¥22,759.55 |