2N2369A PBFREE | |
---|---|
DigiKey Part Number | 1514-2N2369APBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N2369A PBFREE |
Description | TRANS NPN 15V 0.2A TO18 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 15 V 200 mA 500MHz 360 mW Through Hole TO-18 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 400nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 10mA, 350mV | |
Power - Max | 360 mW | |
Frequency - Transition | 500MHz | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Supplier Device Package | TO-18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.38000 | ¥19.38 |
10 | ¥16.09100 | ¥160.91 |
100 | ¥12.80570 | ¥1,280.57 |
2,000 | ¥8.73437 | ¥17,468.74 |
6,000 | ¥8.40601 | ¥50,436.06 |
10,000 | ¥8.12771 | ¥81,277.10 |