2N2270 PBFREE | |
---|---|
DigiKey Part Number | 1514-2N2270PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N2270 PBFREE |
Description | TRANS NPN 45V 1A TO39 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 1 A 100MHz 1 W Through Hole TO-39 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 900mV @ 15mA, 150mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 150mA, 10V | |
Power - Max | 1 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.31000 | ¥18.31 |
10 | ¥15.19600 | ¥151.96 |
100 | ¥12.09470 | ¥1,209.47 |
500 | ¥10.23384 | ¥5,116.92 |
1,000 | ¥8.68326 | ¥8,683.26 |
2,000 | ¥8.24913 | ¥16,498.26 |
5,000 | ¥7.93900 | ¥39,695.00 |
10,000 | ¥7.67617 | ¥76,761.70 |