1SMB6.0A TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-1SMB6.0ATR13PBFREETR-ND - Tape & Reel (TR) 1514-1SMB6.0ATR13PBFREECT-ND - Cut Tape (CT) 1514-1SMB6.0ATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB6.0A TR13 PBFREE |
Description | TVS DIODE 6VWM 10.3VC SMB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 58.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.87500 | ¥38.75 |
100 | ¥2.69450 | ¥269.45 |
500 | ¥2.10400 | ¥1,052.00 |
1,000 | ¥1.71018 | ¥1,710.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.52883 | ¥4,586.49 |
6,000 | ¥1.45108 | ¥8,706.48 |
9,000 | ¥1.34743 | ¥12,126.87 |
30,000 | ¥1.31634 | ¥39,490.20 |