1N759A TR PBFREE

DigiKey Part Number
1514-1N759ATRPBFREETR-ND - Tape & Reel (TR)
1514-1N759ATRPBFREECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N759A TR PBFREE
Description
DIODE ZENER 12V 500MW DO35
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.30000¥2.30
10¥1.60900¥16.09
100¥0.81110¥81.11
500¥0.71902¥359.51
1,000¥0.55958¥559.58
2,000¥0.50084¥1,001.68
5,000¥0.49259¥2,462.95
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.49259¥4,925.90
Manufacturers Standard Package