UR315000 | |
---|---|
DigiKey Part Number | 3667-UR315000-ND |
Manufacturer | |
Manufacturer Product Number | UR315000 |
Description | MAGNET 0.118"D X 0.591"THICK CYL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35 0.118" Dia x 0.591" H (3.00mm x 15.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | Nickel, Zinc | |
Grade | N35 | |
Gauss Strength | 11700G, 12100G | |
Size | 0.118" Dia x 0.591" H (3.00mm x 15.00mm) | |
Operating Temperature | 80°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
66 | ¥18.43394 | ¥1,216.64 |