UR144361 | |
---|---|
DigiKey Part Number | 3667-UR144361-ND |
Manufacturer | |
Manufacturer Product Number | UR144361 |
Description | MAGNET 0.551"D X 0.236"THICK CYL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) 0.551" Dia x 0.236" H (14.00mm x 6.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | Nickel, Zinc | |
Grade | - | |
Gauss Strength | 11300G, 12200G | |
Size | 0.551" Dia x 0.236" H (14.00mm x 6.00mm) | |
Operating Temperature | 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.00000 | ¥76.00 |
10 | ¥60.78900 | ¥607.89 |
25 | ¥56.22800 | ¥1,405.70 |
100 | ¥48.62990 | ¥4,862.99 |
500 | ¥45.59082 | ¥22,795.41 |
1,000 | ¥42.55144 | ¥42,551.44 |