PTF01070 | |
---|---|
DigiKey Part Number | 3667-PTF01070-ND |
Manufacturer | |
Manufacturer Product Number | PTF01070 |
Description | SENSOR LEVEL SWITCH SINGLE FLOAT |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) NO Output Panel Mount, M8 Thread |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | NO | |
Current | 500 mA | |
Minimum Liquid Specific Gravity | 0.8 | |
Switch Actuation Level | - | |
Mounting Type | Panel Mount, M8 Thread | |
Material - Housing & Prism | Polyamide (PA) | |
Operating Temperature | 0°C ~ 70°C | |
Voltage Rating | 125VAC, 100VDC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.71000 | ¥63.71 |
10 | ¥50.94200 | ¥509.42 |
25 | ¥47.12440 | ¥1,178.11 |
100 | ¥44.84610 | ¥4,484.61 |