CMP9010-1-B | |
---|---|
DigiKey Part Number | 51-CMP9010-1-B-ND |
Manufacturer | |
Manufacturer Product Number | CMP9010-1-B |
Description | RF TXRX MOD BT WIFI TH SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.1 Transceiver Module Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 150Mbps | |
Power - Output | 20dBm | |
Sensitivity | - | |
Serial Interfaces | SDIO, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | NXP IW416 | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.24000 | ¥181.24 |
10 | ¥167.30500 | ¥1,673.05 |
30 | ¥163.64100 | ¥4,909.23 |