CMP535-1-R | |
---|---|
DigiKey Part Number | 51-CMP535-1-RTR-ND - Tape & Reel (TR) 51-CMP535-1-RCT-ND - Cut Tape (CT) 51-CMP535-1-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMP535-1-R |
Description | RF TXRX MOD 802.15.4 BT CHIP SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v4.2, Bluetooth v5.0, Zigbee® Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | - | |
Power - Output | 20dBm | |
Sensitivity | -100dBm | |
Serial Interfaces | GPIO, I2C, PWM, SPI, USART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | K32W061 | |
Memory Size | 1.64MB Flash, 152kB SRAM | |
Voltage - Supply | 3.3V | |
Current - Receiving | 4.3mA | |
Current - Transmitting | 20.3mA ~ 95mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 33-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥207.59000 | ¥207.59 |
10 | ¥191.63400 | ¥1,916.34 |
25 | ¥175.66800 | ¥4,391.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥162.35800 | ¥24,353.70 |
300 | ¥154.37347 | ¥46,312.04 |
450 | ¥143.72700 | ¥64,677.15 |