Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch, SPDT | |
Frequency | 500MHz ~ 6GHz | |
For Use With/Related Products | CG2415M6 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,056.52000 | ¥1,056.52 |
10 | ¥862.25100 | ¥8,622.51 |
25 | ¥820.98040 | ¥20,524.51 |