Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | 802.11b/g/n/ac | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 50MHz ~ 3GHz | |
Isolation | 23dB | |
Insertion Loss | 0.35dB | |
Test Frequency | 3GHz | |
P1dB | - | |
IIP3 | 58dBm (typ) | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 1.8V ~ 5V | |
Operating Temperature | -45°C ~ 85°C | |
Package / Case | 6-SMD | |
Supplier Device Package | 6-Minimold | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.80000 | ¥10.80 |
10 | ¥9.62300 | ¥96.23 |
25 | ¥9.13720 | ¥228.43 |
200 | ¥7.50445 | ¥1,500.89 |
400 | ¥7.01500 | ¥2,806.00 |
600 | ¥6.19923 | ¥3,719.54 |
1,000 | ¥4.89415 | ¥4,894.15 |
2,600 | ¥4.56787 | ¥11,876.46 |
5,000 | ¥4.33948 | ¥21,697.40 |