Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | 802.11a/b/g/n/ac | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 2.4GHz ~ 6GHz | |
Insertion Loss | 0.5dB | |
Test Frequency | 6GHz | |
P1dB | 32dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 1.8V ~ 5V | |
Operating Temperature | -45°C ~ 85°C | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-TSON (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.60000 | ¥13.60 |
10 | ¥12.15700 | ¥121.57 |
25 | ¥11.54120 | ¥288.53 |
200 | ¥9.47930 | ¥1,895.86 |
400 | ¥8.86103 | ¥3,544.41 |
600 | ¥7.83062 | ¥4,698.37 |
1,000 | ¥6.18208 | ¥6,182.08 |
2,600 | ¥5.76994 | ¥15,001.84 |
5,000 | ¥5.48145 | ¥27,407.25 |