CXP-3R0505R-TWX | |
---|---|
DigiKey Part Number | 4688-CXP-3R0505R-TWX-ND |
Manufacturer | |
Manufacturer Product Number | CXP-3R0505R-TWX |
Description | 3.0V 5F 8X25 EDLC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 5 F (EDLC) Supercapacitor 3 V Radial, Can 90mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 5 F | |
Tolerance | - | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 90mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥9.19500 | ¥91.95 |
50 | ¥7.07020 | ¥353.51 |
100 | ¥6.40780 | ¥640.78 |
500 | ¥5.27644 | ¥2,638.22 |
1,000 | ¥4.92276 | ¥4,922.76 |
2,500 | ¥4.54685 | ¥11,367.12 |
5,000 | ¥4.31854 | ¥21,592.70 |