USCSOFT-KIT | |
---|---|
DigiKey Part Number | 1864-2857-ND |
Manufacturer | |
Manufacturer Product Number | USCSOFT-KIT |
Description | USC COMM CABLE + SOFTWARE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Software |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Software | |
For Use With/Related Products | USC Series | |
Specifications | - | |
Includes | Communication Cable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,125.30000 | ¥2,125.30 |